
RT0603FRE072K94L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE072K94LTR-ND - Tape & Reel (TR) 13-RT0603FRE072K94LCT-ND - Cut Tape (CT) 13-RT0603FRE072K94LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE072K94L |
Description | RES SMD 2.94K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.94 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE072K94L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹0.93200 | ₹9.32 |
| 25 | ₹0.89440 | ₹22.36 |
| 50 | ₹0.85740 | ₹42.87 |
| 100 | ₹0.81070 | ₹81.07 |
| 250 | ₹0.76040 | ₹190.10 |
| 500 | ₹0.71194 | ₹355.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.66535 | ₹3,326.75 |
| 10,000 | ₹0.57030 | ₹5,703.00 |
| 25,000 | ₹0.56050 | ₹14,012.50 |
| 35,000 | ₹0.54847 | ₹19,196.45 |
| 50,000 | ₹0.53643 | ₹26,821.50 |