
RT0603FRE072R49L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE072R49LTR-ND - Tape & Reel (TR) 13-RT0603FRE072R49LCT-ND - Cut Tape (CT) 13-RT0603FRE072R49LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE072R49L |
Description | RES SMD 2.49 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.49 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE072R49L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.58400 | ₹15.84 |
| 25 | ₹1.45360 | ₹36.34 |
| 50 | ₹1.37920 | ₹68.96 |
| 100 | ₹1.30460 | ₹130.46 |
| 250 | ₹1.20768 | ₹301.92 |
| 500 | ₹1.13874 | ₹569.37 |
| 1,000 | ₹1.07723 | ₹1,077.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.95143 | ₹4,757.15 |
| 10,000 | ₹0.90558 | ₹9,055.80 |
| 15,000 | ₹0.88092 | ₹13,213.80 |
| 25,000 | ₹0.85209 | ₹21,302.25 |
| 35,000 | ₹0.83441 | ₹29,204.35 |
| 50,000 | ₹0.81681 | ₹40,840.50 |
| 60,000 | ₹0.80823 | ₹48,493.80 |
| 1,20,000 | ₹0.77810 | ₹93,372.00 |
| 1,25,000 | ₹0.77643 | ₹97,053.75 |