
RT0603FRE07365KL | |
|---|---|
DigiKey Part Number | 13-RT0603FRE07365KLTR-ND - Tape & Reel (TR) 13-RT0603FRE07365KLCT-ND - Cut Tape (CT) 13-RT0603FRE07365KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE07365KL |
Description | RES SMD 365K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 365 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE07365KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.30500 | ₹13.05 |
| 25 | ₹1.19280 | ₹29.82 |
| 50 | ₹1.11820 | ₹55.91 |
| 100 | ₹1.06230 | ₹106.23 |
| 250 | ₹0.98032 | ₹245.08 |
| 500 | ₹0.92626 | ₹463.13 |
| 1,000 | ₹0.87595 | ₹875.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.77307 | ₹3,865.35 |
| 10,000 | ₹0.73533 | ₹7,353.30 |
| 15,000 | ₹0.71505 | ₹10,725.75 |
| 25,000 | ₹0.69125 | ₹17,281.25 |
| 35,000 | ₹0.67666 | ₹23,683.10 |
| 50,000 | ₹0.66211 | ₹33,105.50 |
| 60,000 | ₹0.65502 | ₹39,301.20 |
| 1,20,000 | ₹0.63008 | ₹75,609.60 |
| 1,25,000 | ₹0.62871 | ₹78,588.75 |