
RT0603FRE07453KL | |
|---|---|
DigiKey Part Number | 13-RT0603FRE07453KLTR-ND - Tape & Reel (TR) 13-RT0603FRE07453KLCT-ND - Cut Tape (CT) 13-RT0603FRE07453KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE07453KL |
Description | RES SMD 453K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 453 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE07453KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.11800 | ₹11.18 |
| 25 | ₹1.08080 | ₹27.02 |
| 50 | ₹1.04360 | ₹52.18 |
| 100 | ₹0.95050 | ₹95.05 |
| 250 | ₹0.87596 | ₹218.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.85545 | ₹4,277.25 |
| 10,000 | ₹0.80792 | ₹8,079.20 |
| 15,000 | ₹0.76040 | ₹11,406.00 |
| 25,000 | ₹0.63009 | ₹15,752.25 |
| 35,000 | ₹0.62871 | ₹22,004.85 |