RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE07510KL

DigiKey Part Number
13-RT0603FRE07510KLTR-ND - Tape & Reel (TR)
13-RT0603FRE07510KLCT-ND - Cut Tape (CT)
13-RT0603FRE07510KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE07510KL
Description
RES SMD 510K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE07510KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,929
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹1.33100₹13.31
25₹1.13600₹28.40
50₹0.90520₹45.26
100₹0.83420₹83.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.72412₹3,620.60
10,000₹0.67886₹6,788.60
15,000₹0.63360₹9,504.00
25,000₹0.63052₹15,763.00
60,000₹0.62377₹37,426.20
1,20,000₹0.60002₹72,002.40
1,25,000₹0.59871₹74,838.75
Manufacturers Standard Package