63.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE0763K4L

DigiKey Part Number
13-RT0603FRE0763K4LTR-ND - Tape & Reel (TR)
13-RT0603FRE0763K4LCT-ND - Cut Tape (CT)
13-RT0603FRE0763K4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE0763K4L
Description
RES SMD 63.4K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
63.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE0763K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,903
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹0.93200₹9.32
25₹0.89440₹22.36
50₹0.85740₹42.87
100₹0.81070₹81.07
250₹0.76040₹190.10
500₹0.71194₹355.97
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.57030₹2,851.50
10,000₹0.56051₹5,605.10
15,000₹0.54843₹8,226.45
50,000₹0.53643₹26,821.50
60,000₹0.53057₹31,834.20
1,20,000₹0.50995₹61,194.00
1,25,000₹0.50882₹63,602.50
Manufacturers Standard Package