
RT0603FRE078R2L | |
---|---|
DigiKey Part Number | 13-RT0603FRE078R2LTR-ND - Tape & Reel (TR) 13-RT0603FRE078R2LCT-ND - Cut Tape (CT) 13-RT0603FRE078R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE078R2L |
Description | RES SMD 8.2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE078R2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹1.50900 | ₹15.09 |
25 | ₹1.27800 | ₹31.95 |
50 | ₹0.99380 | ₹49.69 |
100 | ₹0.90510 | ₹90.51 |
250 | ₹0.72412 | ₹181.03 |
500 | ₹0.70460 | ₹352.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.63360 | ₹3,168.00 |
10,000 | ₹0.54309 | ₹5,430.90 |
15,000 | ₹0.54291 | ₹8,143.65 |
25,000 | ₹0.53109 | ₹13,277.25 |
60,000 | ₹0.52530 | ₹31,518.00 |
1,20,000 | ₹0.50496 | ₹60,595.20 |
1,25,000 | ₹0.50384 | ₹62,980.00 |