
PT0402FR-070R33L | |
|---|---|
DigiKey Part Number | 13-PT0402FR-070R33LTR-ND - Tape & Reel (TR) 13-PT0402FR-070R33LCT-ND - Cut Tape (CT) 13-PT0402FR-070R33LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0402FR-070R33L |
Description | RES 0.33 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0402FR-070R33L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹16.49400 | ₹164.94 |
| 25 | ₹13.90320 | ₹347.58 |
| 50 | ₹12.30060 | ₹615.03 |
| 100 | ₹10.92140 | ₹1,092.14 |
| 250 | ₹9.40804 | ₹2,352.01 |
| 500 | ₹8.46502 | ₹4,232.51 |
| 1,000 | ₹7.65989 | ₹7,659.89 |
| 5,000 | ₹6.22762 | ₹31,138.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.75917 | ₹57,591.70 |
| 20,000 | ₹5.36122 | ₹1,07,224.40 |
| 30,000 | ₹5.15685 | ₹1,54,705.50 |
| 50,000 | ₹4.92570 | ₹2,46,285.00 |
| 70,000 | ₹4.78792 | ₹3,35,154.40 |
| 1,00,000 | ₹4.72332 | ₹4,72,332.00 |