
RT0603FRE1312KL | |
|---|---|
DigiKey Part Number | 13-RT0603FRE1312KLTR-ND - Tape & Reel (TR) 13-RT0603FRE1312KLCT-ND - Cut Tape (CT) 13-RT0603FRE1312KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE1312KL |
Description | RES 12K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹0.93200 | ₹9.32 |
| 25 | ₹0.89440 | ₹22.36 |
| 50 | ₹0.85740 | ₹42.87 |
| 100 | ₹0.81070 | ₹81.07 |
| 250 | ₹0.76040 | ₹190.10 |
| 500 | ₹0.66534 | ₹332.67 |
| 1,000 | ₹0.62807 | ₹628.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹0.57030 | ₹11,406.00 |
| 40,000 | ₹0.50572 | ₹20,228.80 |
| 60,000 | ₹0.49636 | ₹29,781.60 |
| 1,00,000 | ₹0.49182 | ₹49,182.00 |
| 4,80,000 | ₹0.47593 | ₹2,28,446.40 |
| 5,00,000 | ₹0.47506 | ₹2,37,530.00 |