
RT0805BRB0761K9L | |
|---|---|
DigiKey Part Number | 13-RT0805BRB0761K9LTR-ND - Tape & Reel (TR) 13-RT0805BRB0761K9LCT-ND - Cut Tape (CT) 13-RT0805BRB0761K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRB0761K9L |
Description | RES SMD 61.9K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRB0761K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹33.92000 | ₹339.20 |
| 25 | ₹31.42240 | ₹785.56 |
| 50 | ₹29.68900 | ₹1,484.45 |
| 100 | ₹28.06760 | ₹2,806.76 |
| 250 | ₹26.13308 | ₹6,533.27 |
| 500 | ₹24.81730 | ₹12,408.65 |
| 1,000 | ₹23.63197 | ₹23,631.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹20.33058 | ₹1,01,652.90 |
| 10,000 | ₹19.56776 | ₹1,95,677.60 |
| 15,000 | ₹19.16538 | ₹2,87,480.70 |
| 25,000 | ₹18.70075 | ₹4,67,518.75 |
| 35,000 | ₹18.41925 | ₹6,44,673.75 |
| 50,000 | ₹18.17127 | ₹9,08,563.50 |