
RT0805BRD07164KL | |
---|---|
DigiKey Part Number | 13-RT0805BRD07164KLTR-ND - Tape & Reel (TR) 13-RT0805BRD07164KLCT-ND - Cut Tape (CT) 13-RT0805BRD07164KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07164KL |
Description | RES 164K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 164 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07164KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.09000 | ₹15.09 |
10 | ₹8.96300 | ₹89.63 |
25 | ₹8.51920 | ₹212.98 |
50 | ₹8.05760 | ₹402.88 |
100 | ₹7.15240 | ₹715.24 |
250 | ₹6.24728 | ₹1,561.82 |
500 | ₹5.52140 | ₹2,760.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.71111 | ₹18,555.55 |
10,000 | ₹3.53008 | ₹35,300.80 |
1,20,000 | ₹3.50683 | ₹4,20,819.60 |
1,25,000 | ₹3.50057 | ₹4,37,571.25 |