
RT0805BRD07174RL | |
---|---|
DigiKey Part Number | YAG1793TR-ND - Tape & Reel (TR) YAG1793CT-ND - Cut Tape (CT) YAG1793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07174RL |
Description | RES SMD 174 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 174 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07174RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹6.74400 | ₹67.44 |
25 | ₹6.31840 | ₹157.96 |
50 | ₹5.94560 | ₹297.28 |
100 | ₹5.62610 | ₹562.61 |
250 | ₹5.21792 | ₹1,304.48 |
500 | ₹4.93750 | ₹2,468.75 |
1,000 | ₹4.68104 | ₹4,681.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹4.17610 | ₹20,880.50 |
10,000 | ₹3.99587 | ₹39,958.70 |
15,000 | ₹3.90000 | ₹58,500.00 |
25,000 | ₹3.78874 | ₹94,718.50 |
35,000 | ₹3.72097 | ₹1,30,233.95 |
50,000 | ₹3.65367 | ₹1,82,683.50 |
60,000 | ₹3.62101 | ₹2,17,260.60 |
1,20,000 | ₹3.50683 | ₹4,20,819.60 |
1,25,000 | ₹3.50057 | ₹4,37,571.25 |