1.2 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD071M2L

DigiKey Part Number
13-RT0805BRD071M2LTR-ND - Tape & Reel (TR)
13-RT0805BRD071M2LCT-ND - Cut Tape (CT)
13-RT0805BRD071M2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD071M2L
Description
RES SMD 1.2M OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD071M2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,310
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹8.29400₹82.94
25₹7.67840₹191.96
50₹7.24980₹362.49
100₹6.83990₹683.99
250₹6.35156₹1,587.89
500₹6.01050₹3,005.25
1,000₹5.69926₹5,699.26
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.84660₹24,233.00
10,000₹4.63908₹46,390.80
15,000₹4.52884₹67,932.60
25,000₹4.40088₹1,10,022.00
35,000₹4.32298₹1,51,304.30
50,000₹4.24567₹2,12,283.50
Manufacturers Standard Package