1 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD071RL

DigiKey Part Number
13-RT0805BRD071RLTR-ND - Tape & Reel (TR)
13-RT0805BRD071RLCT-ND - Cut Tape (CT)
13-RT0805BRD071RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD071RL
Description
RES SMD 1 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD071RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,767
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹7.73400₹77.34
25₹7.15680₹178.92
50₹6.76540₹338.27
100₹6.39260₹639.26
250₹5.93036₹1,482.59
500₹5.61166₹2,805.83
1,000₹5.31999₹5,319.99
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.52138₹22,606.90
10,000₹4.32663₹43,266.30
15,000₹4.22313₹63,346.95
25,000₹4.10302₹1,02,575.50
35,000₹4.02987₹1,41,045.45
50,000₹3.95724₹1,97,862.00
Manufacturers Standard Package