3.6 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD073K6L

DigiKey Part Number
YAG4894TR-ND - Tape & Reel (TR)
YAG4894CT-ND - Cut Tape (CT)
YAG4894DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD073K6L
Description
RES SMD 3.6K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD073K6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,854
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹7.45500₹74.55
25₹6.93320₹173.33
50₹6.56020₹328.01
100₹6.19690₹619.69
250₹5.75144₹1,437.86
500₹5.44392₹2,721.96
1,000₹5.16157₹5,161.57
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.38533₹21,926.65
10,000₹4.19607₹41,960.70
15,000₹4.09540₹61,431.00
25,000₹3.97856₹99,464.00
35,000₹3.90740₹1,36,759.00
50,000₹3.83673₹1,91,836.50
Manufacturers Standard Package