
RT0805BRD074R7L | |
|---|---|
DigiKey Part Number | 13-RT0805BRD074R7LTR-ND - Tape & Reel (TR) 13-RT0805BRD074R7LCT-ND - Cut Tape (CT) 13-RT0805BRD074R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD074R7L |
Description | RES SMD 4.7 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD074R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.73400 | ₹77.34 |
| 25 | ₹7.15680 | ₹178.92 |
| 50 | ₹6.76540 | ₹338.27 |
| 100 | ₹6.39260 | ₹639.26 |
| 250 | ₹5.93036 | ₹1,482.59 |
| 500 | ₹5.61166 | ₹2,805.83 |
| 1,000 | ₹5.31999 | ₹5,319.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.52138 | ₹22,606.90 |
| 10,000 | ₹4.32663 | ₹43,266.30 |
| 15,000 | ₹4.22313 | ₹63,346.95 |
| 25,000 | ₹4.10302 | ₹1,02,575.50 |
| 35,000 | ₹4.02987 | ₹1,41,045.45 |
| 50,000 | ₹3.95724 | ₹1,97,862.00 |