
RT0805BRD07620KL | |
|---|---|
DigiKey Part Number | YAG1944TR-ND - Tape & Reel (TR) YAG1944CT-ND - Cut Tape (CT) YAG1944DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07620KL |
Description | RES SMD 620K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07620KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.45500 | ₹74.55 |
| 25 | ₹6.93320 | ₹173.33 |
| 50 | ₹6.56020 | ₹328.01 |
| 100 | ₹6.19690 | ₹619.69 |
| 250 | ₹5.75144 | ₹1,437.86 |
| 500 | ₹5.44392 | ₹2,721.96 |
| 1,000 | ₹5.16157 | ₹5,161.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.38533 | ₹21,926.65 |
| 10,000 | ₹4.19607 | ₹41,960.70 |
| 15,000 | ₹4.09540 | ₹61,431.00 |
| 25,000 | ₹3.97856 | ₹99,464.00 |
| 35,000 | ₹3.90740 | ₹1,36,759.00 |
| 50,000 | ₹3.83673 | ₹1,91,836.50 |