
RT0805BRD07723RL | |
|---|---|
DigiKey Part Number | 13-RT0805BRD07723RLTR-ND - Tape & Reel (TR) 13-RT0805BRD07723RLCT-ND - Cut Tape (CT) 13-RT0805BRD07723RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07723RL |
Description | RES 723 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 723 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07723RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹5.87100 | ₹58.71 |
| 25 | ₹5.85200 | ₹146.30 |
| 50 | ₹5.79620 | ₹289.81 |
| 100 | ₹5.70300 | ₹570.30 |
| 250 | ₹5.51288 | ₹1,378.22 |
| 500 | ₹4.91462 | ₹2,457.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.32278 | ₹26,613.90 |
| 10,000 | ₹3.70694 | ₹37,069.40 |
| 15,000 | ₹3.68252 | ₹55,237.80 |
| 25,000 | ₹3.67596 | ₹91,899.00 |