
RT0805BRD07750KL | |
---|---|
DigiKey Part Number | YAG1968TR-ND - Tape & Reel (TR) YAG1968CT-ND - Cut Tape (CT) YAG1968DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07750KL |
Description | RES SMD 750K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07750KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹8.96300 | ₹89.63 |
25 | ₹8.05760 | ₹201.44 |
50 | ₹7.15240 | ₹357.62 |
100 | ₹6.69990 | ₹669.99 |
250 | ₹6.24728 | ₹1,561.82 |
500 | ₹4.68014 | ₹2,340.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.62059 | ₹18,102.95 |
10,000 | ₹3.53008 | ₹35,300.80 |
15,000 | ₹3.50683 | ₹52,602.45 |
25,000 | ₹3.50058 | ₹87,514.50 |