RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD077K87L

DigiKey Part Number
YAG1975TR-ND - Tape & Reel (TR)
YAG1975CT-ND - Cut Tape (CT)
YAG1975DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD077K87L
Description
RES SMD 7.87K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.87 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD077K87L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,325
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.20000₹14.20
10₹8.96300₹89.63
25₹8.51920₹212.98
50₹8.05760₹402.88
100₹7.15240₹715.24
250₹6.24728₹1,561.82
500₹4.68014₹2,340.07
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.80162₹19,008.10
10,000₹3.53008₹35,300.80
15,000₹3.50683₹52,602.45
25,000₹3.50058₹87,514.50
Manufacturers Standard Package