976 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD07976RL

DigiKey Part Number
13-RT0805BRD07976RLTR-ND - Tape & Reel (TR)
13-RT0805BRD07976RLCT-ND - Cut Tape (CT)
13-RT0805BRD07976RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD07976RL
Description
RES SMD 976 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
976 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD07976RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,595
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹5.77800₹57.78
25₹5.74040₹143.51
50₹5.70300₹285.15
100₹5.60980₹560.98
250₹5.51288₹1,378.22
500₹4.91462₹2,457.31
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.32278₹26,613.90
10,000₹3.70694₹37,069.40
15,000₹3.68252₹55,237.80
25,000₹3.67596₹91,899.00
Manufacturers Standard Package