
RT0805BRE0729K4L | |
|---|---|
DigiKey Part Number | YAG4974TR-ND - Tape & Reel (TR) YAG4974CT-ND - Cut Tape (CT) YAG4974DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE0729K4L |
Description | RES SMD 29.4K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE0729K4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹10.90300 | ₹109.03 |
| 25 | ₹10.17600 | ₹254.40 |
| 50 | ₹9.59820 | ₹479.91 |
| 100 | ₹9.06700 | ₹906.70 |
| 250 | ₹8.41656 | ₹2,104.14 |
| 500 | ₹7.97114 | ₹3,985.57 |
| 1,000 | ₹7.56391 | ₹7,563.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.44623 | ₹32,231.15 |
| 10,000 | ₹6.17693 | ₹61,769.30 |
| 15,000 | ₹6.03404 | ₹90,510.60 |
| 25,000 | ₹5.86844 | ₹1,46,711.00 |
| 35,000 | ₹5.76773 | ₹2,01,870.55 |
| 50,000 | ₹5.66776 | ₹2,83,388.00 |