
RT0805BRE07330RL | |
|---|---|
DigiKey Part Number | YAG4980TR-ND - Tape & Reel (TR) YAG4980CT-ND - Cut Tape (CT) YAG4980DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE07330RL |
Description | RES SMD 330 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE07330RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹7.82800 | ₹78.28 |
| 25 | ₹7.75320 | ₹193.83 |
| 50 | ₹7.69720 | ₹384.86 |
| 100 | ₹7.55740 | ₹755.74 |
| 250 | ₹7.41388 | ₹1,853.47 |
| 500 | ₹7.20328 | ₹3,601.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.65348 | ₹33,267.40 |
| 10,000 | ₹6.36833 | ₹63,683.30 |
| 15,000 | ₹6.32081 | ₹94,812.15 |
| 25,000 | ₹6.27328 | ₹1,56,832.00 |