
RT0805CRD071RL | |
|---|---|
DigiKey Part Number | 13-RT0805CRD071RLTR-ND - Tape & Reel (TR) 13-RT0805CRD071RLCT-ND - Cut Tape (CT) 13-RT0805CRD071RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805CRD071RL |
Description | RES SMD 1 OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805CRD071RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹9.50500 | ₹95.05 |
| 25 | ₹8.83400 | ₹220.85 |
| 50 | ₹8.33080 | ₹416.54 |
| 100 | ₹7.86490 | ₹786.49 |
| 250 | ₹7.30580 | ₹1,826.45 |
| 500 | ₹6.91626 | ₹3,458.13 |
| 1,000 | ₹6.56123 | ₹6,561.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.86699 | ₹29,334.95 |
| 10,000 | ₹5.61986 | ₹56,198.60 |
| 15,000 | ₹5.48866 | ₹82,329.90 |
| 25,000 | ₹5.33661 | ₹1,33,415.25 |
| 35,000 | ₹5.24403 | ₹1,83,541.05 |
| 50,000 | ₹5.15220 | ₹2,57,610.00 |
| 60,000 | ₹5.10763 | ₹3,06,457.80 |
| 1,20,000 | ₹4.95206 | ₹5,94,247.20 |
| 1,25,000 | ₹4.94355 | ₹6,17,943.75 |