RT0805CRD07374KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹1.54399
Datasheet

Upgrade


YAGEO
In Stock: 1,466
Unit Price: ₹1.32000
Datasheet

Upgrade


Panasonic Industry
In Stock: 25,965
Unit Price: ₹0.83000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹5.45731
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹1.89355
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹2.47576
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹0.54591
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹1.46293
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹2.61527
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹1.44922
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹3.99621
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹0.74097
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹0.54722
Datasheet
374 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRD07374KL

DigiKey Part Number
RT0805CRD07374KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805CRD07374KL
Description
RES SMD 374K OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
374 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRD07374KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.90389₹29,519.45
Manufacturers Standard Package