RT0805CRD07442KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹13.17115
Datasheet

Upgrade


YAGEO
In Stock: 14,998
Unit Price: ₹19.52000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹8.77976
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8,562
Unit Price: ₹8.87000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹54.05331
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹16.90603
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹26.56698
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹4.61714
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹15.69846
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹21.36238
Datasheet

Upgrade


Vishay Dale
In Stock: 5,000
Unit Price: ₹31.95000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹33.35204
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹7.95128
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹5.87210
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹26.62000
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRD07442KL

DigiKey Part Number
RT0805CRD07442KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805CRD07442KL
Description
RES SMD 442K OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
442 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRD07442KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.62221₹28,111.05
Manufacturers Standard Package