RT0805CRE07124KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 3,372
Unit Price: ₹0.14000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹0.05115
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹0.05435
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹0.16085
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 9,256
Unit Price: ₹0.09000
Datasheet

Upgrade


Susumu
In Stock: 4,990
Unit Price: ₹0.35000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹0.25681
Datasheet

Upgrade


Susumu
In Stock: 11,608
Unit Price: ₹0.10000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹0.15175
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹0.20650
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹0.04999
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹0.26000
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRE07124KL

DigiKey Part Number
RT0805CRE07124KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805CRE07124KL
Description
RES SMD 124K OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
124 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRE07124KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.88940₹24,447.00
Manufacturers Standard Package