
RT0805DRC0715KL | |
|---|---|
DigiKey Part Number | 311-2695-2-ND - Tape & Reel (TR) 311-2695-1-ND - Cut Tape (CT) 311-2695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRC0715KL |
Description | RES SMD 15K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRC0715KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.49800 | ₹54.98 |
| 25 | ₹5.14400 | ₹128.60 |
| 50 | ₹4.84560 | ₹242.28 |
| 100 | ₹4.57540 | ₹457.54 |
| 250 | ₹4.24556 | ₹1,061.39 |
| 500 | ₹4.01632 | ₹2,008.16 |
| 1,000 | ₹3.80478 | ₹3,804.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.38806 | ₹16,940.30 |
| 10,000 | ₹3.23868 | ₹32,386.80 |
| 15,000 | ₹3.15919 | ₹47,387.85 |
| 25,000 | ₹3.06675 | ₹76,668.75 |
| 35,000 | ₹3.01044 | ₹1,05,365.40 |
| 50,000 | ₹2.95446 | ₹1,47,723.00 |
| 60,000 | ₹2.92727 | ₹1,75,636.20 |
| 1,20,000 | ₹2.83217 | ₹3,39,860.40 |
| 1,25,000 | ₹2.82694 | ₹3,53,367.50 |