
RT0805DRD071K3L | |
---|---|
DigiKey Part Number | 13-RT0805DRD071K3LTR-ND - Tape & Reel (TR) 13-RT0805DRD071K3LCT-ND - Cut Tape (CT) 13-RT0805DRD071K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD071K3L |
Description | RES SMD 1.3K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD071K3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹5.41300 | ₹54.13 |
25 | ₹5.39520 | ₹134.88 |
50 | ₹5.34220 | ₹267.11 |
100 | ₹4.65890 | ₹465.89 |
250 | ₹3.98264 | ₹995.66 |
500 | ₹2.77934 | ₹1,389.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.44390 | ₹12,219.50 |
10,000 | ₹1.99133 | ₹19,913.30 |