30.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRD0730K1L

DigiKey Part Number
13-RT0805DRD0730K1LTR-ND - Tape & Reel (TR)
13-RT0805DRD0730K1LCT-ND - Cut Tape (CT)
13-RT0805DRD0730K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRD0730K1L
Description
RES SMD 30.1K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRD0730K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.19300₹41.93
25₹3.95120₹98.78
50₹3.72740₹186.37
100₹3.51310₹351.31
250₹3.26152₹815.38
500₹3.08260₹1,541.30
1,000₹2.91859₹2,918.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.59430₹12,971.50
10,000₹2.47744₹24,774.40
15,000₹2.41519₹36,227.85
25,000₹2.34277₹58,569.25
35,000₹2.29855₹80,449.25
50,000₹2.25460₹1,12,730.00
Manufacturers Standard Package