
RT0805DRD07470KL | |
|---|---|
DigiKey Part Number | 13-RT0805DRD07470KLTR-ND - Tape & Reel (TR) 13-RT0805DRD07470KLCT-ND - Cut Tape (CT) 13-RT0805DRD07470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD07470KL |
Description | RES SMD 470K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD07470KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.19300 | ₹41.93 |
| 25 | ₹3.95120 | ₹98.78 |
| 50 | ₹3.72740 | ₹186.37 |
| 100 | ₹3.51310 | ₹351.31 |
| 250 | ₹3.26152 | ₹815.38 |
| 500 | ₹3.08260 | ₹1,541.30 |
| 1,000 | ₹2.91859 | ₹2,918.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.59430 | ₹12,971.50 |
| 10,000 | ₹2.47744 | ₹24,774.40 |
| 15,000 | ₹2.41519 | ₹36,227.85 |
| 25,000 | ₹2.34277 | ₹58,569.25 |
| 35,000 | ₹2.29855 | ₹80,449.25 |
| 50,000 | ₹2.25460 | ₹1,12,730.00 |