
RT0805DRD075K1L | |
|---|---|
DigiKey Part Number | 13-RT0805DRD075K1LTR-ND - Tape & Reel (TR) 13-RT0805DRD075K1LCT-ND - Cut Tape (CT) 13-RT0805DRD075K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD075K1L |
Description | RES SMD 5.1K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD075K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.54100 | ₹35.41 |
| 25 | ₹3.31760 | ₹82.94 |
| 50 | ₹3.13100 | ₹156.55 |
| 100 | ₹3.03790 | ₹303.79 |
| 250 | ₹2.91860 | ₹729.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.94654 | ₹14,732.70 |
| 10,000 | ₹2.70892 | ₹27,089.20 |
| 15,000 | ₹2.47129 | ₹37,069.35 |
| 25,000 | ₹2.15435 | ₹53,858.75 |