
RT0805DRD076K2L | |
|---|---|
DigiKey Part Number | 13-RT0805DRD076K2LTR-ND - Tape & Reel (TR) 13-RT0805DRD076K2LCT-ND - Cut Tape (CT) 13-RT0805DRD076K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD076K2L |
Description | RES SMD 6.2K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD076K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹3.26200 | ₹32.62 |
| 25 | ₹3.16840 | ₹79.21 |
| 50 | ₹3.13100 | ₹156.55 |
| 100 | ₹3.08450 | ₹308.45 |
| 250 | ₹2.91860 | ₹729.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.56634 | ₹12,831.70 |
| 10,000 | ₹2.18614 | ₹21,861.40 |
| 15,000 | ₹2.13862 | ₹32,079.30 |
| 25,000 | ₹2.09109 | ₹52,277.25 |