
RT0805DRE0710RL | |
|---|---|
DigiKey Part Number | 311-10BTR-ND - Tape & Reel (TR) 311-10BCT-ND - Cut Tape (CT) 311-10BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE0710RL |
Description | RES SMD 10 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8.85000 | ₹8.85 |
| 10 | ₹3.01000 | ₹30.10 |
| 25 | ₹2.83280 | ₹70.82 |
| 50 | ₹2.70880 | ₹135.44 |
| 100 | ₹2.25730 | ₹225.73 |
| 250 | ₹1.80580 | ₹451.45 |
| 500 | ₹1.65532 | ₹827.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.53494 | ₹7,674.70 |
| 10,000 | ₹1.35436 | ₹13,543.60 |
| 25,000 | ₹1.31877 | ₹32,969.25 |
| 35,000 | ₹1.29262 | ₹45,241.70 |
| 50,000 | ₹1.26656 | ₹63,328.00 |
| 60,000 | ₹1.25387 | ₹75,232.20 |
| 1,20,000 | ₹1.20943 | ₹1,45,131.60 |
| 1,25,000 | ₹1.20699 | ₹1,50,873.75 |