RT0805DRE071K43L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 4,600
Unit Price: ₹10.65000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹5.29121
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹5.62221
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹4.88940
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹2.53619
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹16.63981
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹7.84124
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8,697
Unit Price: ₹8.87000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₹7.29017
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹54.05331
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹54.05331
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹16.90603
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹8.45302
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹26.56698
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE071K43L

DigiKey Part Number
RT0805DRE071K43L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805DRE071K43L
Description
RES SMD 1.43K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.43 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE071K43L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.44753₹7,237.65
Manufacturers Standard Package