
RT0805DRE0722K6L | |
|---|---|
DigiKey Part Number | 311-2826-2-ND - Tape & Reel (TR) 311-2826-1-ND - Cut Tape (CT) 311-2826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE0722K6L |
Description | RES SMD 22.6K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22.6 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE0722K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.23600 | ₹22.36 |
| 25 | ₹2.12480 | ₹53.12 |
| 50 | ₹1.99420 | ₹99.71 |
| 100 | ₹1.88240 | ₹188.24 |
| 250 | ₹1.74816 | ₹437.04 |
| 500 | ₹1.65126 | ₹825.63 |
| 1,000 | ₹1.56180 | ₹1,561.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.31616 | ₹6,580.80 |
| 10,000 | ₹1.25400 | ₹12,540.00 |
| 15,000 | ₹1.22074 | ₹18,311.10 |
| 25,000 | ₹1.18186 | ₹29,546.50 |
| 35,000 | ₹1.15806 | ₹40,532.10 |
| 50,000 | ₹1.13435 | ₹56,717.50 |