
RT0805DRE073K24L | |
---|---|
DigiKey Part Number | 311-2855-2-ND - Tape & Reel (TR) 311-2855-1-ND - Cut Tape (CT) 311-2855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE073K24L |
Description | RES SMD 3.24K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE073K24L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.95200 | ₹19.52 |
25 | ₹1.77480 | ₹44.37 |
50 | ₹1.54400 | ₹77.20 |
100 | ₹1.49970 | ₹149.97 |
250 | ₹1.41628 | ₹354.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.81030 | ₹9,051.50 |
10,000 | ₹1.08618 | ₹10,861.80 |
15,000 | ₹1.04092 | ₹15,613.80 |
25,000 | ₹0.99566 | ₹24,891.50 |