RT0805DRE07590KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 9,799
Unit Price: ₹14.20000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹5.29121
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹5.62221
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹4.88940
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹2.53619
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹7.84124
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 5,625
Unit Price: ₹8.87000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₹25.10277
Datasheet

Upgrade


Susumu
In Stock: 4,650
Unit Price: ₹10.65000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹2.97474
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹21.36238
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹5.17177
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹1.57638
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹17.75000
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE07590KL

DigiKey Part Number
RT0805DRE07590KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805DRE07590KL
Description
RES SMD 590K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
590 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE07590KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.44753₹7,237.65
Manufacturers Standard Package