5.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE075K1L

DigiKey Part Number
311-2884-2-ND - Tape & Reel (TR)
311-2884-1-ND - Cut Tape (CT)
311-2884-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRE075K1L
Description
RES SMD 5.1K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE075K1L Models
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
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 8,282
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.23600₹22.36
25₹2.12480₹53.12
50₹1.99420₹99.71
100₹1.88240₹188.24
250₹1.74816₹437.04
500₹1.65126₹825.63
1,000₹1.56180₹1,561.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.31616₹6,580.80
10,000₹1.25400₹12,540.00
15,000₹1.22074₹18,311.10
25,000₹1.18186₹29,546.50
35,000₹1.15806₹40,532.10
50,000₹1.13435₹56,717.50
Manufacturers Standard Package