RT0805DRE07806KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 2,255
Unit Price: ₹0.10000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹0.07402
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹0.06336
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹0.05510
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹0.02858
Datasheet

Upgrade


Panasonic Industry
In Stock: 9,598
Unit Price: ₹0.10000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹0.05203
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹0.03588
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹0.31625
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹0.05828
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹0.01776
Datasheet
806 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE07806KL

DigiKey Part Number
RT0805DRE07806KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805DRE07806KL
Description
RES SMD 806K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
806 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE07806KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.40841₹7,042.05
Manufacturers Standard Package