
RT0805FRD073R3L | |
|---|---|
DigiKey Part Number | 13-RT0805FRD073R3LTR-ND - Tape & Reel (TR) 13-RT0805FRD073R3LCT-ND - Cut Tape (CT) 13-RT0805FRD073R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRD073R3L |
Description | RES SMD 3.3 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRD073R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.16800 | ₹31.68 |
| 25 | ₹2.98200 | ₹74.55 |
| 50 | ₹2.79560 | ₹139.78 |
| 100 | ₹2.64650 | ₹264.65 |
| 250 | ₹2.45640 | ₹614.10 |
| 500 | ₹2.32034 | ₹1,160.17 |
| 1,000 | ₹2.19546 | ₹2,195.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.85440 | ₹9,272.00 |
| 10,000 | ₹1.76876 | ₹17,687.60 |
| 15,000 | ₹1.72307 | ₹25,846.05 |
| 25,000 | ₹1.66982 | ₹41,745.50 |
| 35,000 | ₹1.63725 | ₹57,303.75 |
| 50,000 | ₹1.60485 | ₹80,242.50 |