
RT0805FRD0749K9L | |
|---|---|
DigiKey Part Number | 13-RT0805FRD0749K9LTR-ND - Tape & Reel (TR) 13-RT0805FRD0749K9LCT-ND - Cut Tape (CT) 13-RT0805FRD0749K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRD0749K9L |
Description | RES SMD 49.9K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRD0749K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.42300 | ₹24.23 |
| 25 | ₹2.23640 | ₹55.91 |
| 50 | ₹2.10600 | ₹105.30 |
| 100 | ₹1.99420 | ₹199.42 |
| 250 | ₹1.84880 | ₹462.20 |
| 500 | ₹1.74630 | ₹873.15 |
| 1,000 | ₹1.65219 | ₹1,652.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.39294 | ₹6,964.70 |
| 10,000 | ₹1.32734 | ₹13,273.40 |
| 15,000 | ₹1.29224 | ₹19,383.60 |
| 25,000 | ₹1.25126 | ₹31,281.50 |
| 35,000 | ₹1.22622 | ₹42,917.70 |
| 50,000 | ₹1.20124 | ₹60,062.00 |