RT0805FRD07887KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹17.39839
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹11.81263
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹6.46338
Datasheet

Upgrade


YAGEO
In Stock: 5,039
Unit Price: ₹9.32000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹5.90389
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹2.66326
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹56.76146
Datasheet

Upgrade


Vishay Dale
In Stock: 4,827
Unit Price: ₹38.21000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹35.02303
Datasheet

Similar


Panasonic Industry
In Stock: 24,058
Unit Price: ₹9.32000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹8.34965
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹6.16630
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹2.73613
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹1.65536
Datasheet
887 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRD07887KL

DigiKey Part Number
RT0805FRD07887KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805FRD07887KL
Description
RES SMD 887K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
887 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRD07887KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.59329₹7,966.45
Manufacturers Standard Package