105 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE07105KL

DigiKey Part Number
13-RT0805FRE07105KLTR-ND - Tape & Reel (TR)
13-RT0805FRE07105KLCT-ND - Cut Tape (CT)
13-RT0805FRE07105KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE07105KL
Description
RES SMD 105K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
105 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE07105KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,831
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.77100₹17.71
25₹1.75200₹43.80
50₹1.71460₹85.73
100₹1.65870₹165.87
250₹1.61400₹403.50
500₹1.11264₹556.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.52080₹7,604.00
10,000₹1.23565₹12,356.50
15,000₹0.99802₹14,970.30
25,000₹0.76040₹19,010.00
Manufacturers Standard Package