158 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE07158KL

DigiKey Part Number
13-RT0805FRE07158KLTR-ND - Tape & Reel (TR)
13-RT0805FRE07158KLCT-ND - Cut Tape (CT)
13-RT0805FRE07158KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE07158KL
Description
RES SMD 158K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
158 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE07158KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,720
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.45000₹9.45
10₹1.79600₹17.96
25₹1.66320₹41.58
50₹1.56880₹78.44
100₹1.48380₹148.38
250₹1.37608₹344.02
500₹1.30046₹650.23
1,000₹1.22958₹1,229.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.08668₹5,433.40
10,000₹1.03451₹10,345.10
15,000₹1.00647₹15,097.05
25,000₹0.97376₹24,344.00
35,000₹0.95369₹33,379.15
50,000₹0.93368₹46,684.00
Manufacturers Standard Package