
RT0805FRE071K78L | |
---|---|
DigiKey Part Number | 13-RT0805FRE071K78LTR-ND - Tape & Reel (TR) 13-RT0805FRE071K78LCT-ND - Cut Tape (CT) 13-RT0805FRE071K78LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE071K78L |
Description | RES SMD 1.78K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE071K78L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.04100 | ₹20.41 |
25 | ₹2.02320 | ₹50.58 |
50 | ₹1.98780 | ₹99.39 |
100 | ₹1.63280 | ₹163.28 |
250 | ₹1.26720 | ₹316.80 |
500 | ₹1.05956 | ₹529.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.99566 | ₹4,978.30 |
10,000 | ₹0.72412 | ₹7,241.20 |