RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE0723R2L

DigiKey Part Number
13-RT0805FRE0723R2LTR-ND - Tape & Reel (TR)
13-RT0805FRE0723R2LCT-ND - Cut Tape (CT)
13-RT0805FRE0723R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE0723R2L
Description
RES SMD 23.2 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
23.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE0723R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,975
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.76000₹9.76
10₹2.48500₹24.85
25₹2.30720₹57.68
50₹2.16520₹108.26
100₹2.08540₹208.54
250₹1.99132₹497.83
500₹1.05956₹529.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.26721₹6,336.05
10,000₹1.08618₹10,861.80
15,000₹0.90515₹13,577.25
25,000₹0.72412₹18,103.00
Manufacturers Standard Package