
RT0603BRD0713K5L | |
---|---|
DigiKey Part Number | 13-RT0603BRD0713K5LTR-ND - Tape & Reel (TR) 13-RT0603BRD0713K5LCT-ND - Cut Tape (CT) 13-RT0603BRD0713K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0713K5L |
Description | RES SMD 13.5KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0713K5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹9.58400 | ₹95.84 |
25 | ₹8.66120 | ₹216.53 |
50 | ₹7.70260 | ₹385.13 |
100 | ₹6.87740 | ₹687.74 |
250 | ₹6.10888 | ₹1,527.22 |
500 | ₹5.34038 | ₹2,670.19 |
1,000 | ₹4.61625 | ₹4,616.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.53008 | ₹17,650.40 |
10,000 | ₹3.34905 | ₹33,490.50 |
15,000 | ₹2.92830 | ₹43,924.50 |