442 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE07442RL

DigiKey Part Number
13-RT0805FRE07442RLTR-ND - Tape & Reel (TR)
13-RT0805FRE07442RLCT-ND - Cut Tape (CT)
13-RT0805FRE07442RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE07442RL
Description
RES SMD 442 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
442 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE07442RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,419
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.30500₹13.05
25₹1.26720₹31.68
50₹1.23000₹61.50
100₹1.18350₹118.35
250₹1.14060₹285.15
500₹1.11264₹556.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.04555₹5,227.75
10,000₹0.95050₹9,505.00
15,000₹0.91024₹13,653.60
25,000₹0.88053₹22,013.25
35,000₹0.86234₹30,181.90
50,000₹0.84421₹42,210.50
60,000₹0.83537₹50,122.20
1,20,000₹0.80432₹96,518.40
1,25,000₹0.80261₹1,00,326.25
Manufacturers Standard Package