47 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE0747KL

DigiKey Part Number
YAG3363TR-ND - Tape & Reel (TR)
YAG3363CT-ND - Cut Tape (CT)
YAG3363DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE0747KL
Description
RES SMD 47K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE0747KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63,047
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹1.21100₹12.11
25₹1.19280₹29.82
1,000₹1.11264₹1,112.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.95050₹4,752.50
10,000₹0.93568₹9,356.80
15,000₹0.91024₹13,653.60
25,000₹0.88053₹22,013.25
35,000₹0.86234₹30,181.90
50,000₹0.84421₹42,210.50
60,000₹0.83537₹50,122.20
1,20,000₹0.80432₹96,518.40
1,25,000₹0.80261₹1,00,326.25
Manufacturers Standard Package